muRata LQG15HN15NG02D
| Manufacturer | |
| MPN | LQG15HN15NG02D |
| LCSC Part # | C5189484 |
| Packaging | SMD,1x0.5mm |
| Customer # | |
| Key Attributes | FIXED IND 15nH 400mA 450mΩ SMD,0.5x1mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,1x0.5mm | |
| Current Rating | 400mA | |
| Inductance | 15nH | |
| Frequency - Self Resonant | 2.3GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 450mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,1x0.5mm | |
| Current Rating | 400mA | |
| Inductance | 15nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.3GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 450mΩ | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0378 | $ 0.38 |
| 100+ | $ 0.0302 | $ 3.02 |
| 300+ | $ 0.0265 | $ 7.95 |
| 1,000+ | $ 0.0236 | $ 23.60 |
| 5,000+ | $ 0.0214 | $ 107.00 |
| 10,000+ | $ 0.0202 | $ 202.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,1x0.5mm | |
| Current Rating | 400mA | |
| Inductance | 15nH | |
| Frequency - Self Resonant | 2.3GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 450mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,1x0.5mm | |
| Current Rating | 400mA | |
| Inductance | 15nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.3GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 450mΩ | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



