Dragonstate HDK-181308ZA-BOX10
| Manufacturer | DragonstateAsian Brands |
| MPN | HDK-181308ZA-BOX10 |
| LCSC Part # | C51889623 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12% 8Ω Electromagnetic 850Hz 95dB 1W Speakers |
| Datasheet | Dragonstate HDK-181308ZA-BOX10 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Diameter(φD) | 17mm | |
| Total Harmonic Distortion(THD) | 12% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 850Hz | |
| Sound Pressure Level(SPL) | 95dB | |
| Rated Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Diameter(φD) | 17mm | |
| Total Harmonic Distortion(THD) | 12% |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 850Hz | |
| Sound Pressure Level(SPL) | 95dB | |
| Rated Power | 1W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6221$ 1.1355 | $ 1.14 |
| 10+ | $ 1.3761$ 0.9633 | $ 9.63 |
| 30+ | $ 1.2231$ 0.8562 | $ 25.69 |
| 104+ | $ 1.0651$ 0.7456 | $ 77.54 |
| 520+ | $ 0.9951$ 0.6966 | $ 362.23 |
| 1,040+ | $ 0.9641$ 0.6749 | $ 701.90 |
Standard Packaging104/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Diameter(φD) | 17mm | |
| Total Harmonic Distortion(THD) | 12% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 850Hz | |
| Sound Pressure Level(SPL) | 95dB | |
| Rated Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Diameter(φD) | 17mm | |
| Total Harmonic Distortion(THD) | 12% |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 850Hz | |
| Sound Pressure Level(SPL) | 95dB | |
| Rated Power | 1W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HDK-1808AA-4C2 | Dragonstate | Similar | - | 56 | $0.2979 $0.4255 | ||
| HDK-1808AA-4C | Dragonstate | Similar | - | 37 | $0.3452 $0.4315 | ||
| HDK-1808AA-9C | Dragonstate | Similar | - | 74 | $0.4425 $0.5899 | ||
| HDK-1808AA-4C4 | Dragonstate | Similar | - | 69 | $0.4612 $0.6149 | ||
| HDK-1808AA-3W10 | Dragonstate | Similar | - | 92 | $ 0.5824 |
5 more alternative parts.View all substitutes



