LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MC78L15ABDR2G-TP product image
  • MC78L15ABDR2G-TP thumbnail 1
  • MC78L15ABDR2G-TP thumbnail 2
  • MC78L15ABDR2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC78L15ABDR2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC78L15ABDR2G-TP
LCSC Part #
C51886229
Packaging
SOP-8
Customer #
Key Attributes
IC REG LINEAR 15V SOP-8
Datasheetpdf iconTECH PUBLIC MC78L15ABDR2G-TP
In-Stock: 2,995
2,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0846$ 0.42
50+$ 0.0663$ 3.32
150+$ 0.0571$ 8.57
500+$ 0.0503$ 25.15
3,000+$ 0.0448$ 134.40
6,000+$ 0.042$ 252.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Output Voltage15V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)3.8mA
Output ConfigurationPositive
Output Current200mA
Operating Voltage30V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Features

AI Translation
  • Three-terminal voltage regulator
  • Output current up to 200mA
  • Compact package: SOP8
  • Integrated thermal overload protection and short-circuit current limiting

Applications

AI Translation
  • HVAC systems
  • Post-regulator in switching power supplies
  • Test and measurement equipment
  • Industrial power supplies