HL(Haolin Elec) AO3401
| Manufacturer | HL(Haolin Elec)Asian Brands |
| MPN | AO3401 |
| LCSC Part # | C5187811 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | P-channel, Current:-4.2A, Voltage:-30V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AGM312M1 combines advanced trench MOSFET technology with a low-resistance package to deliver extremely low drain-to-source on-resistance. The device is ideal for load switching and battery protection applications.
Features
AI Translation
- High-density cell design for ultra-low RDS(ON).
- Excellent on-resistance and maximum DC current carrying capability
Applications
AI Translation
- Motherboard/GPU core voltage
- Switching power supply secondary synchronous rectifier
- Point-of-load applications
- Brushless DC motor driver
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.044 | $ 0.44 |
| 100+ | $ 0.0349 | $ 3.49 |
| 300+ | $ 0.0304 | $ 9.12 |
| 3,000+ | $ 0.0258 | $ 77.40 |
| 6,000+ | $ 0.0231 | $ 138.60 |
| 9,000+ | $ 0.0217 | $ 195.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AGM312M1 combines advanced trench MOSFET technology with a low-resistance package to deliver extremely low drain-to-source on-resistance. The device is ideal for load switching and battery protection applications.
Features
AI Translation
- High-density cell design for ultra-low RDS(ON).
- Excellent on-resistance and maximum DC current carrying capability
Applications
AI Translation
- Motherboard/GPU core voltage
- Switching power supply secondary synchronous rectifier
- Point-of-load applications
- Brushless DC motor driver
C5187811 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



