LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HL(Haolin Elec) HP210N06 product image
  • HP210N06 thumbnail 1
  • HP210N06 thumbnail 2
  • HP210N06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HL(Haolin Elec) HP210N06

Manufacturer
HL(Haolin Elec)Asian Brands
MPN
HP210N06
LCSC Part #
C5187643
Packaging
TO-220
Customer #
Key Attributes
1.4V 45W TO-220 Single FETs, MOSFETs
Datasheetpdf iconHL(Haolin Elec) HP210N06
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHL(Haolin Elec)
PackagingTO-220
Drain to Source Voltage-
Current - Continuous Drain(Id)-
Gate Threshold Voltage (Vgs(th))1.4V
Pd - Power Dissipation45W

Introduction

AI Translation

HD80N03 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 5V gate voltage. This device is suitable for a wide range of applications.

Features

AI Translation
  • 60V/210A
  • RDS(ON) = 4mΩ (max), VGS = 10V
  • Available in lead-free and eco-friendly versions
  • Low on-resistance for minimized conduction loss
  • High avalanche current capability

Applications

AI Translation
  • Power Supply
  • Uninterruptible Power Supply (UPS)
  • Battery Management System