Chinocera HGC0805G0471J500NTGJ
| Manufacturer | ChinoceraAsian Brands |
| MPN | HGC0805G0471J500NTGJ |
| LCSC Part # | C5186756 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 470pF 50V C0G 0805 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0111 | $ 0.56 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,500+ | $ 0.0077 | $ 11.55 |
| 4,000+ | $ 0.0063 | $ 25.20 |
| 24,000+ | $ 0.0056 | $ 134.40 |
| 48,000+ | $ 0.0053 | $ 254.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C5186756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HGC0805R7471K500NTHJ | Chinocera | 0805 | 700 | $ 0.0073 | ||
| HHV0805R7471K101NTHJ | Chinocera | 0805 | 100 | $ 0.0093 | ||
| HHV0805R7471K201NTHJ | Chinocera | 0805 | 0 | $ 0.0094 | ||
| HHV0805R7471K251NTHJ | Chinocera | 0805 | 0 | $ 0.0079 | ||
| HHV0805R7471K501NTHJ | Chinocera | 0805 | 0 | $ 0.0107 | ||
| HHV0805R7471K102NSLJ | Chinocera | 0805 | 0 | $ 0.0155 |



