PADAUK PFS123-H20
| Manufacturer | PADAUKAsian Brands |
| MPN | PFS123-H20 |
| LCSC Part # | C5185356 |
| Packaging | HTSOP-20 |
| Customer # | |
| Key Attributes | HTSOP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | HTSOP-20 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK |
| Type | Description | |
|---|---|---|
| Packaging | HTSOP-20 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 8-bit MTP MCU with integrated 12-bit resistive ADC
- Operating voltage range: 2.0V ~ 5.5V
- Operating temperature range: -40℃ ~ 85℃
- 1K×14-bit MTP program memory
- 64-byte SRAM data memory
- Built-in 16MHz high-precision IHRC oscillator (factory-calibrated to ±1% accuracy)
- Built-in 32KHz low-power ILRC oscillator
- External 32.768KHz crystal oscillator support
- External 1MHz ~ 4MHz crystal oscillator support
- 11-bit PWM generator with complementary output and dead-band control
- 2-channel 8-bit PWM (Timer2/Timer3)
- 1-channel 16-bit counter (Timer16)
- 2 analog comparators
- Internal 1.20V bandgap voltage reference
- VDD/2 bias voltage generator for LCD driving
- 12-bit ADC with 11 external input channels and multiple internal signal sources
- Watchdog timer
- Multiple reset sources: POR, LVR, watchdog reset, external pin reset
- Multiple power-saving modes: power-saving mode (STOPEXE) and power-down mode (STOPSYS)
- 12 I/O pins with programmable pull-up/pull-down resistors
- Interrupt support with multiple interrupt sources
- Package options: SOP8, SOP14, SOP16
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1231 | $ 0.62 |
| 50+ | $ 0.097 | $ 4.85 |
| 150+ | $ 0.0839 | $ 12.59 |
| 500+ | $ 0.0741 | $ 37.05 |
| 2,500+ | $ 0.0662 | $ 165.50 |
| 5,000+ | $ 0.0623 | $ 311.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | HTSOP-20 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK |
| Type | Description | |
|---|---|---|
| Packaging | HTSOP-20 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 8-bit MTP MCU with integrated 12-bit resistive ADC
- Operating voltage range: 2.0V ~ 5.5V
- Operating temperature range: -40℃ ~ 85℃
- 1K×14-bit MTP program memory
- 64-byte SRAM data memory
- Built-in 16MHz high-precision IHRC oscillator (factory-calibrated to ±1% accuracy)
- Built-in 32KHz low-power ILRC oscillator
- External 32.768KHz crystal oscillator support
- External 1MHz ~ 4MHz crystal oscillator support
- 11-bit PWM generator with complementary output and dead-band control
- 2-channel 8-bit PWM (Timer2/Timer3)
- 1-channel 16-bit counter (Timer16)
- 2 analog comparators
- Internal 1.20V bandgap voltage reference
- VDD/2 bias voltage generator for LCD driving
- 12-bit ADC with 11 external input channels and multiple internal signal sources
- Watchdog timer
- Multiple reset sources: POR, LVR, watchdog reset, external pin reset
- Multiple power-saving modes: power-saving mode (STOPEXE) and power-down mode (STOPSYS)
- 12 I/O pins with programmable pull-up/pull-down resistors
- Interrupt support with multiple interrupt sources
- Package options: SOP8, SOP14, SOP16
C5185356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



