Winsok Semicon WSR150N04
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSR150N04 |
| LCSC Part # | C5185339 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 40V 150A 2V 180W 4mΩ@10V 1 N-channel TO-220AB Single FETs, MOSFETs |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 321pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 80nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 321pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 80nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSR150N04 utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- High-density cell design for ultra-low Rdson
- Fully characterized avalanche voltage and current ratings
- Excellent stability and consistency under high EAS
- Superior package with good thermal dissipation
- High ESD capability via specialized process technology
Applications
AI Translation
- Load Switch - Battery Protection - Uninterruptible Power Supply
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4167$ 1.2751 | $ 1.28 |
| 10+ | $ 1.2348$ 1.1114 | $ 11.11 |
| 50+ | $ 1.1048$ 0.9944 | $ 49.72 |
| 100+ | $ 0.9927$ 0.8935 | $ 89.35 |
| 500+ | $ 0.9423$ 0.8481 | $ 424.05 |
| 1,000+ | $ 0.9196$ 0.8277 | $ 827.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 321pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 80nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 321pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.95nF | |
| Gate Charge(Qg) | 80nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSR150N04 utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- High-density cell design for ultra-low Rdson
- Fully characterized avalanche voltage and current ratings
- Excellent stability and consistency under high EAS
- Superior package with good thermal dissipation
- High ESD capability via specialized process technology
Applications
AI Translation
- Load Switch - Battery Protection - Uninterruptible Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSR150N15 | Winsok Semicon | TO-220 | 54 | $ 2.3667 | ||
| WSR170N04G | Winsok Semicon | TO-220AB | 41 | $1.3181 $1.4645 | ||
| WSR180N10 | Winsok Semicon | TO-220AB | 42 | $ 1.4259 | ||
| WSR180N15 | Winsok Semicon | TO-220 | 4 | $ 2.172 | ||
| WSR180N08 | Winsok Semicon | TO-220AB-3L | 38 | $1.0755 $1.1949 | ||
| WSR200N08 | Winsok Semicon | TO-220 | 158 | $ 1.207 | ||
| WSR160N20 | Winsok Semicon | TO-220-3L | 50 | $ 7.3484 |
