LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OmniVision OV02736-H46A-1C product image
Images for reference only

OmniVision OV02736-H46A-1C

Manufacturer
MPN
OV02736-H46A-1C
LCSC Part #
C5182154
Packaging
CSP-46(3.6x5.1)
Customer #
Key Attributes
CMOS Image Sensor 2umx2um CSP-46(3.6x5.1) Image Sensors, Camera
Datasheetpdf iconOmniVision OV02736-H46A-1C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.5943$ 18.59
200+$ 8.7812$ 1756.24
500+$ 8.563$ 4281.50
960+$ 8.4569$ 8118.62
Standard Packaging960/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
ManufacturerOmniVision
PackagingCSP-46(3.6x5.1)
Sensor TypeCMOS Image Sensor
Pixel Size2umx2um
FeaturesHigh dynamic range imaging
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The OV2736 is a 1/4-inch PureCel image sensor featuring OmniVision's RGB-Ir technology, delivering high-end image quality, low power consumption, and advanced functionality. These characteristics make the OV2736 well-suited for a wide range of battery-powered camera applications, including home security and surveillance, high-end video conferencing, and action or lifestyle cameras. It employs a 4x4 RGB-Ir pixel pattern, eliminating the need for dual-camera solutions in devices that require both RGB and infrared imaging. The sensor delivers exceptional performance in near-total darkness, capable of capturing HDR 1080p Full HD video at 60 fps or 720p HD video at 90 fps. The OV2736 uses a dual-band color filter rather than a conventional mechanical IR cut filter, providing excellent image quality in near-total darkness. With a small optical footprint and power consumption of only 110 mW, the sensor integrates easily into mainstream industrial designs.

Features

AI Translation
  • 4x4 RGB-Ir mode
  • Programmable controls: gain, exposure, frame rate, image size, horizontal mirror, vertical flip, cropping, windowing
  • Automatic image control: Black Level Calibration (BLC)
  • Serial Camera Control Bus (SCCB)
  • Digital Video Port (DVP) parallel output interface
  • Dual-lane MIPI interface support (up to 800 Mbps)
  • Supported image sizes: 1080p @ 60 fps, 720p @ 90 fps
  • Light Sensitivity Mode (LSM) support
  • Interleaved 2-frame HDR support
  • Black sun cancellation support
  • On-chip PLL

Applications

AI Translation
  • IoT
  • Lifestyle cameras
  • High-end video conferencing
  • Home monitoring
  • Security