LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3266X-1-203LF product image
  • 3266X-1-203LF thumbnail 1
  • 3266X-1-203LF thumbnail 2
  • 3266X-1-203LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3266X-1-203LFRoHS

Manufacturer
MPN
3266X-1-203LF
LCSC Part #
C5181459
Packaging
Through Hole-3P,6.7x4.5mm
Customer #
Key Attributes
POT 20kΩ 250mW Through Hole-3P,6.4x4.3mm
Datasheetpdf iconBOURNS 3266X-1-203LF
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0679$ 6.07
10+$ 5.3076$ 53.08
30+$ 4.8436$ 145.31
100+$ 4.4561$ 445.61
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,6.7x4.5mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance20kΩ