MaxLinear XR76108ELTR-F
| Manufacturer | |
| MPN | XR76108ELTR-F |
| LCSC Part # | C517986 |
| Packaging | QFN-30(5x5) |
| Customer # | |
| Key Attributes | 8A and 12A Synchronous Step Down COT Regulators |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-30(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-30(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
Introduction
The XR76108 and XR76112 are synchronous step-down regulators combining the controller, drivers, bootstrap diode and MOSFETs in a single package for Point-of-Load supplies. The XR76108 has a load current rating of 8A and the XR76112 has a load current rating of 12A. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode Constant OnTime (COT) control scheme, the XR76108 and XR76112 provide extremely fast line and load transient response using ceramic output capacitors. They require no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.25% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR76108 and XR76112 are available in a RoHS-compliant, green / halogen-free, space-saving QFN 5x5mm package.
Features
- 8A and 12A capable step down regulators
- 4.5V to 5.5V low VIN operation
- 4.5V to 22V wide single input voltage
- ≥0.6V adjustable output voltage
- Controller, drivers, bootstrap diode and MOSFETs integrated in one package
- No loop compensation required
- Ceramic output capacitor stable operation
- Programmable 200ns - 2µs on-time
- Constant 200kHz - 800kHz frequency
- Selectable CCM or CCM / DCM operation
- Precision enable and Power-Good flag
- Programmable soft-start
- 5x5mm 30-pin QFN package
Applications
- Distributed power architecture
- Point-of-Load converters
- Power supply modules
- FPGA, DSP, and processor supplies
- Base stations, switches / routers, and servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0852$ 1.9810 | $ 1.98 |
| 10+ | $ 1.7731$ 1.6845 | $ 16.85 |
| 30+ | $ 1.5763$ 1.4975 | $ 44.93 |
| 100+ | $ 1.3763$ 1.3075 | $ 130.75 |
| 500+ | $ 1.2866$ 1.2223 | $ 611.15 |
| 1,000+ | $ 1.2466$ 1.1843 | $ 1184.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-30(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-30(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Output Voltage | - | |
| Quiescent Current | 1.3mA |
Introduction
The XR76108 and XR76112 are synchronous step-down regulators combining the controller, drivers, bootstrap diode and MOSFETs in a single package for Point-of-Load supplies. The XR76108 has a load current rating of 8A and the XR76112 has a load current rating of 12A. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode Constant OnTime (COT) control scheme, the XR76108 and XR76112 provide extremely fast line and load transient response using ceramic output capacitors. They require no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.25% load and 0.1% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR76108 and XR76112 are available in a RoHS-compliant, green / halogen-free, space-saving QFN 5x5mm package.
Features
- 8A and 12A capable step down regulators
- 4.5V to 5.5V low VIN operation
- 4.5V to 22V wide single input voltage
- ≥0.6V adjustable output voltage
- Controller, drivers, bootstrap diode and MOSFETs integrated in one package
- No loop compensation required
- Ceramic output capacitor stable operation
- Programmable 200ns - 2µs on-time
- Constant 200kHz - 800kHz frequency
- Selectable CCM or CCM / DCM operation
- Precision enable and Power-Good flag
- Programmable soft-start
- 5x5mm 30-pin QFN package
Applications
- Distributed power architecture
- Point-of-Load converters
- Power supply modules
- FPGA, DSP, and processor supplies
- Base stations, switches / routers, and servers
C517986 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



