MaxLinear XR17V354IB176-F
| Manufacturer | |
| MPN | XR17V354IB176-F |
| LCSC Part # | C517974 |
| Packaging | FPBGA-176 |
| Customer # | |
| Key Attributes | 31.25Mbps 4 FPBGA-176 UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | FPBGA-176 | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Soft reset | |
| Data Rate | 31.25Mbps | |
| Operating Temperature | - | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | FPBGA-176 | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Soft reset |
| Type | Description | |
|---|---|---|
| Data Rate | 31.25Mbps | |
| Operating Temperature | - | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 4 |
Introduction
The XR17V354 is a single-chip 4-channel PCI Express (PCIe) UART optimized for higher performance and lower power consumption. The XR17V354 bridges a single PCIe lane to 4 independent enhanced 16550-compatible UARTs. The XR17V354 complies with PCIe 2.0 Gen 1 (2.5 GT/s).
In addition to the UART channels, the XR17V354 features 16 multi-purpose I/Os (MPIOs), a 16-bit general-purpose counter/timer, and a global interrupt status register to optimize interrupt servicing.
Each UART in the XR17V354 offers numerous enhancements, including 256-byte TX and RX FIFOs, a programmable fractional baud rate generator, automatic hardware or software flow control, automatic RS-485 half-duplex direction control, programmable TX and RX FIFO trigger levels, TX and RX FIFO level counters, infrared mode, and data rates up to 31.25 Mbps. The XR17V354 is available in a 176-pin FPBGA package (13x13 mm).
Applications
- Next-generation point-of-sale systems
- Remote access servers
- Storage network management
- Factory automation and process control
- Multi-port RS-232/RS-422/RS-485 cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.9341 | $ 15.93 |
| 10+ | $ 15.1715 | $ 151.72 |
| 30+ | $ 13.8494 | $ 415.48 |
| 100+ | $ 12.6965 | $ 1269.65 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | FPBGA-176 | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Soft reset | |
| Data Rate | 31.25Mbps | |
| Operating Temperature | - | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | FPBGA-176 | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Soft reset |
| Type | Description | |
|---|---|---|
| Data Rate | 31.25Mbps | |
| Operating Temperature | - | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 4 |
Introduction
The XR17V354 is a single-chip 4-channel PCI Express (PCIe) UART optimized for higher performance and lower power consumption. The XR17V354 bridges a single PCIe lane to 4 independent enhanced 16550-compatible UARTs. The XR17V354 complies with PCIe 2.0 Gen 1 (2.5 GT/s).
In addition to the UART channels, the XR17V354 features 16 multi-purpose I/Os (MPIOs), a 16-bit general-purpose counter/timer, and a global interrupt status register to optimize interrupt servicing.
Each UART in the XR17V354 offers numerous enhancements, including 256-byte TX and RX FIFOs, a programmable fractional baud rate generator, automatic hardware or software flow control, automatic RS-485 half-duplex direction control, programmable TX and RX FIFO trigger levels, TX and RX FIFO level counters, infrared mode, and data rates up to 31.25 Mbps. The XR17V354 is available in a 176-pin FPBGA package (13x13 mm).
Applications
- Next-generation point-of-sale systems
- Remote access servers
- Storage network management
- Factory automation and process control
- Multi-port RS-232/RS-422/RS-485 cards
C517974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



