MaxLinear SPX431AM1-L/TR
| Manufacturer | |
| MPN | SPX431AM1-L/TR |
| LCSC Part # | C517963 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 2.503V~36V ±0.5% 150mA Adjustable SOT-89 Voltage Reference RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89 | |
| Quiescent Current | - | |
| Output Voltage | 2.503V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89 | |
| Quiescent Current | - | |
| Output Voltage | 2.503V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The SPX431A is a three-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The SPX431A acts as an open-loop error amplifier with a 2.5V temperature compensation reference. The SPX431A has thermal stability, wide operating current of 150mA and broad temperature range of -40°C to 125°C, making it suitable for a variety of applications which require a low-cost, high performance solution. The SPX431A tolerance of 0.5% is proven to be sufficient to overcome all other errors in the system to virtually eliminate the need for trimming in the power supply manufacturer's assembly line and contribute a significant cost savings. The output voltage may be adjusted to any value between VREF and 36 volts with two external resistors. The SPX431A is available in RoHS compliant, lead free TO-92 and SOT89 packages.
Features
- 0.5% Precise Output Voltage − Adjustable up to 36V
- Wide Operating Current − 1mA to 150mA
- Low Temperature Coefficient at 30ppm/°C
- Extended Temperature Range − -40°C to +125°C
- Improved Replacment for TL431
- RoHS Compliant, Lead Free TO-92 and SOT-89 Packages
Applications
- Charger
- Switching Power Supplies
- Graphic Cards
- Monitors, VCRs, TVs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6003 | $ 0.60 |
| 200+ | $ 0.2321 | $ 46.42 |
| 500+ | $ 0.2244 | $ 112.20 |
| 1,000+ | $ 0.2197 | $ 219.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89 | |
| Quiescent Current | - | |
| Output Voltage | 2.503V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89 | |
| Quiescent Current | - | |
| Output Voltage | 2.503V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The SPX431A is a three-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The SPX431A acts as an open-loop error amplifier with a 2.5V temperature compensation reference. The SPX431A has thermal stability, wide operating current of 150mA and broad temperature range of -40°C to 125°C, making it suitable for a variety of applications which require a low-cost, high performance solution. The SPX431A tolerance of 0.5% is proven to be sufficient to overcome all other errors in the system to virtually eliminate the need for trimming in the power supply manufacturer's assembly line and contribute a significant cost savings. The output voltage may be adjusted to any value between VREF and 36 volts with two external resistors. The SPX431A is available in RoHS compliant, lead free TO-92 and SOT89 packages.
Features
- 0.5% Precise Output Voltage − Adjustable up to 36V
- Wide Operating Current − 1mA to 150mA
- Low Temperature Coefficient at 30ppm/°C
- Extended Temperature Range − -40°C to +125°C
- Improved Replacment for TL431
- RoHS Compliant, Lead Free TO-92 and SOT-89 Packages
Applications
- Charger
- Switching Power Supplies
- Graphic Cards
- Monitors, VCRs, TVs
C517963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

