DORABO DBT50-6.35-6P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT50-6.35-6P-BK-P |
| LCSC Part # | C5179482 |
| Packaging | Through Hole,P=6.35mm |
| Customer # | |
| Key Attributes | 1x6P Side Mount 3-Side 6.35mm 10A -40℃~+105℃ 300V Black 16~22 Straight 6 1 Through Hole,P=6.35mm Wire to Board |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Number of Pins | 6P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm | |
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Number of Pins | 6P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 218
218 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5643$ 0.5023 | $ 0.50 |
| 10+ | $ 0.4456$ 0.3966 | $ 3.97 |
| 30+ | $ 0.3952$ 0.3518 | $ 10.55 |
| 200+ | $ 0.3188$ 0.2838 | $ 56.76 |
| 400+ | $ 0.2911$ 0.2591 | $ 103.64 |
| 1,000+ | $ 0.2732$ 0.2432 | $ 243.20 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Number of Pins | 6P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm | |
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Number of Pins | 6P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C5179482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



