DORABO DBT50-6.35-5P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT50-6.35-5P-BK-P |
| LCSC Part # | C5179481 |
| Packaging | Through Hole,P=6.35mm |
| Customer # | |
| Key Attributes | 1x5P Side Mount 3-Side 6.35mm 10A -40℃~+105℃ 300V Black 16~22 Straight 5 1 Through Hole,P=6.35mm Wire to Board |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Number of Pins | 5P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm | |
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Number of Pins | 5P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 66
66 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4524$ 0.4027 | $ 0.40 |
| 10+ | $ 0.3585$ 0.3191 | $ 3.19 |
| 30+ | $ 0.3178$ 0.2829 | $ 8.49 |
| 100+ | $ 0.2552$ 0.2272 | $ 22.72 |
| 500+ | $ 0.2333$ 0.2077 | $ 103.85 |
| 1,000+ | $ 0.2192$ 0.1951 | $ 195.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Number of Pins | 5P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm | |
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=6.35mm | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Number of Pins | 5P | |
| Barrier Type | 3-Side | |
| Screw Specification | M3 | |
| Pitch | 6.35mm |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Straight | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C5179481 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



