cjiang FWP252012P-R47ML
| Manufacturer | cjiangAsian Brands |
| MPN | FWP252012P-R47ML |
| LCSC Part # | C5179442 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 4.6A 21mΩ 1008 |
| Datasheet | cjiang FWP252012P-R47ML |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 4.6A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 21mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 4.6A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 21mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 370
370 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0656 | $ 0.66 |
| 100+ | $ 0.0512 | $ 5.12 |
| 300+ | $ 0.0432 | $ 12.96 |
| 3,000+ | $ 0.0384 | $ 115.20 |
| 6,000+ | $ 0.0342 | $ 205.20 |
| 9,000+ | $ 0.032 | $ 288.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 4.6A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 21mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 | |
| Current Rating | 4.6A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.3A | |
| DC Resistance(DCR) | 21mΩ |
Help & FeedbackShow similar products (0) >
C5179442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



