LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKZH160ELL222MJ23S product image
  • EKZH160ELL222MJ23S thumbnail 1
  • EKZH160ELL222MJ23S thumbnail 2
  • EKZH160ELL222MJ23S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKZH160ELL222MJ23S

Manufacturer
MPN
EKZH160ELL222MJ23S
LCSC Part #
C5178507
Packaging
Through Hole,D10xL23mm
Customer #
Key Attributes
CAP ALUM 2.2mF 16V TH
Datasheetpdf iconNCC EKZH160ELL222MJ23S
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.362$ 1.81
50+$ 0.2892$ 14.46
150+$ 0.258$ 38.70
1,000+$ 0.2104$ 210.40
2,000+$ 0.193$ 386.00
5,000+$ 0.1826$ 913.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D10xL23mm
Tolerance±20%
Voltage Rating16V
Capacitance2200uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)23mm
Diameter10mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR228M016G20RR0VH4FP0ChengxThrough Hole,D10xL20mm12,460$0.1340 $0.1456
HY1C222M100200CD288HYNCDZThrough Hole,D10xL20mm3,360$ 0.1013
EKZE160ELL222MJ251NCCThrough Hole,D10xL25mm920$0.3590 $0.3778
EKZN160ELL222MJ30SNCCThrough Hole,D10xL30mm875$ 0.4135
EKYB160ELL222MJ30SNCCThrough Hole,D10xL30mm750$ 0.3552
2200UF16VG200GFEcondThrough Hole,D10xL20mm710$0.0933 $0.1036
UHE1C222MPDEZXNichiconThrough Hole,D10xL25mm90$ 0.2802
16ZLQ2200MEFC10X25RubyconThrough Hole,D10xL25mm70$ 0.3547
EEUFS1C222LBPANASONICThrough Hole,D10xL25mm30$ 0.5659
EEUFS1C222LPANASONICThrough Hole,D10xL25mm14$ 0.6031