GigaDevice Semicon Beijing GD32F425VKH6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F425VKH6 |
| LCSC Part # | C5178351 |
| Packaging | BGA-100 |
| Customer # | |
| Key Attributes | 200MHz 82 BGA-100 Microcontrollers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | BGA-100 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3MB | |
| CPU Core | - | |
| CPU Maximum Speed | 200MHz | |
| Number of I/O | 82 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | BGA-100 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 3MB | |
| CPU Core | - | |
| CPU Maximum Speed | 200MHz | |
| Number of I/O | 82 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2362 | $ 8.24 |
| 10+ | $ 7.7114 | $ 77.11 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | BGA-100 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3MB | |
| CPU Core | - | |
| CPU Maximum Speed | 200MHz | |
| Number of I/O | 82 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | BGA-100 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 3MB | |
| CPU Core | - | |
| CPU Maximum Speed | 200MHz | |
| Number of I/O | 82 |
Report an ErrorShow similar products (0) >
C5178351 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

