MEISHUO ME100-S-1A-XF,12VDC
| Manufacturer | MEISHUOAsian Brands |
| MPN | ME100-S-1A-XF,12VDC |
| LCSC Part # | C5175668 |
| Packaging | Through Hole,15.9x30.4mm |
| Customer # | |
| Key Attributes | 12V 277V@AC 26A 26A@277VAC 1 Set Normally Open: 1A (SPST NO) Through Hole,15.9x30.4mm Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15.9x30.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 103Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | 30.4mm | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 15.9mm | |
| Switching Current(Max) | 26A | |
| Coil Rated Power | 1.4W | |
| Contact Rating | 26A@277VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15.9x30.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 103Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | 30.4mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 15.9mm | |
| Switching Current(Max) | 26A | |
| Coil Rated Power | 1.4W | |
| Contact Rating | 26A@277VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15.9x30.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 103Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | 30.4mm | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 15.9mm | |
| Switching Current(Max) | 26A | |
| Coil Rated Power | 1.4W | |
| Contact Rating | 26A@277VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15.9x30.4mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 103Ω | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Length | 30.4mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 15.9mm | |
| Switching Current(Max) | 26A | |
| Coil Rated Power | 1.4W | |
| Contact Rating | 26A@277VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



