LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONQUER VBS UBM 3.15A 250V(PF) product image
  • VBS UBM 3.15A 250V(PF) thumbnail 1
  • VBS UBM 3.15A 250V(PF) thumbnail 2
  • VBS UBM 3.15A 250V(PF) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONQUER VBS UBM 3.15A 250V(PF)

Manufacturer
CONQUERAsian Brands
MPN
VBS UBM 3.15A 250V(PF)
LCSC Part #
C5175346
Packaging
SMD,20x5.2mm
Customer #
Key Attributes
1.5kA@250VAC Ceramic Tube Fuse 3.15A 250V SMD,20x5.2mm Fuses RoHS
Datasheetpdf iconCONQUER VBS UBM 3.15A 250V(PF)
RoHS Compliance1 documents available
In-Stock: 430
430 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1065$ 0.53
50+$ 0.0848$ 4.24
150+$ 0.0739$ 11.09
1,000+$ 0.0658$ 65.80
2,000+$ 0.0593$ 118.60
5,000+$ 0.056$ 280.00
Standard Packaging1000/Full Bag

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerCONQUER
PackagingSMD,20x5.2mm
Melting I2t7.137
Interrupt Rating1.5kA@250VAC
Operating Temperature-55℃~+125℃
Height-
Width-
TypeCeramic Tube Fuse
Length20mm
Current Rating3.15A
Voltage Rating (DC)250V

Applications

AI Translation
  • Instrument protection
  • Power supplies
  • Telephones