LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI LM2575S-5.0-MS product image
  • LM2575S-5.0-MS thumbnail 1
  • LM2575S-5.0-MS thumbnail 2
  • LM2575S-5.0-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI LM2575S-5.0-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
LM2575S-5.0-MS
LCSC Part #
C5174624
Packaging
TO-263-5
Customer #
Key Attributes
2A Step-Down Voltage Regulator
Datasheetpdf iconMSKSEMI LM2575S-5.0-MS
In-Stock: 173
173 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6641$ 0.6309$ 0.63
10+$ 0.5411$ 0.5141$ 5.14
30+$ 0.4796$ 0.4557$ 13.67
100+$ 0.4181$ 0.3972$ 39.72
500+$ 0.3505$ 0.3330$ 166.50
1,000+$ 0.3305$ 0.3140$ 314.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMSKSEMI
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage7V~40V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage5V
Quiescent Current5mA

Introduction

AI Translation

The LM2575 /LM2575HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 2A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation, and a fixed-frequency oscillator. The LM2575 /LM2575HV series operates at a switching frequency of 52kHz thus allowing smaller sized filter compontents than what would be needed with lower frequency switching regulators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-262 surface mount package. A standard series of inductors are available from several different manufacturers optimized for use with the LM2575 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80 μA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, and adjustable output versions
  • Adjustable version output voltage range, 1.2V to 37V (57V for HV version)
  • ±4% max over line and load conditions
  • Available in TO-220 and TO-263, TO-220B packages
  • Guaranteed 2A output load current
  • Input voltage range up to 40V
  • Requires only 4 external components
  • Excellent line and load regulation specifications
  • 52kHz fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode, IQ typically 80 μA
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Applications

AI Translation
  • Simple high-efficiency step-down (buck) regulator
  • On-card switching regulators
  • Positive to negative converter