LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DT04-3P-P007 product image
  • DT04-3P-P007 thumbnail 1
  • DT04-3P-P007 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TE Connectivity DT04-3P-P007RoHS

Manufacturer
MPN
DT04-3P-P007
LCSC Part #
C5173545
Packaging
P=8.7mm
Customer #
Key Attributes
DT 3Pin Interface for J1939
Datasheetpdf iconTE Connectivity DT04-3P-P007
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.7445$ 15.74
10+$ 15.0041$ 150.04
30+$ 13.7229$ 411.69
100+$ 12.6043$ 1260.43
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=8.7mm
Pitch-
Mounting Type-
Contact Plating-
Number of Rows2
Current Rating13A
Rated Voltage (Max)250V
Contact Material-
Operating Temperature-55℃~+125℃
TypeAutomotive Connector Housing
Number of Pins-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.