WingTAT 9001-15481C00A
| Manufacturer | WingTATAsian Brands |
| MPN | 9001-15481C00A |
| LCSC Part # | C5173369 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 9001 Series Half C Male Type |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Pins | 48P | |
| Number of Rows | 3 | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Pins | 48P | |
| Number of Rows | 3 | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 357
357 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9926 | $ 0.99 |
| 10+ | $ 0.8169 | $ 8.17 |
| 63+ | $ 0.6672 | $ 42.03 |
| 126+ | $ 0.581 | $ 73.21 |
| 504+ | $ 0.5289 | $ 266.57 |
| 1,008+ | $ 0.5012 | $ 505.21 |
Standard Packaging63/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Pins | 48P | |
| Number of Rows | 3 | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Pins | 48P | |
| Number of Rows | 3 | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C5173369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



