TE Connectivity 5499160-6
| Manufacturer | |
| MPN | 5499160-6 |
| LCSC Part # | C5170204 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pop-up latch omitted from this view for clarity. See view S-S. For tables and notes, see page 2.
- Dimensional coordinates apply from the basic position.
- 10-pin and 14-pin versions include only one slot for a snap-in polarizer (polarization), located as shown.
- 10-pin version includes only one slot for dual polarization, located as shown.
- Recommended PCB thickness is 1.57 [0.062].
- Distance required by the ejector latch in the open position. Housing and latch are glass-filled nylon or polyester, UL94V-0 rated; color per table. Contacts: phosphor bronze or brass. Contacts: in the selectively plated area, minimum gold over palladium-nickel plating thickness 0.76μm [0.00030]; solder tail minimum tin plating thickness 2.54μm [0.00100]; overall contact minimum nickel underplate thickness 1.27μm [0.000050]. Alternatively, in the selectively plated area, minimum gold plating thickness 0.76μm [0.000030]; solder tail minimum tin plating thickness 2.54μm [0.00100]; overall contact minimum nickel underplate thickness 1.27μm [0.000050]. Datums M and N are determined by the customer.
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3776 | $ 8.38 |
| 10+ | $ 8.2119 | $ 82.12 |
| 30+ | $ 8.1024 | $ 243.07 |
| 100+ | $ 7.9914 | $ 799.14 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pop-up latch omitted from this view for clarity. See view S-S. For tables and notes, see page 2.
- Dimensional coordinates apply from the basic position.
- 10-pin and 14-pin versions include only one slot for a snap-in polarizer (polarization), located as shown.
- 10-pin version includes only one slot for dual polarization, located as shown.
- Recommended PCB thickness is 1.57 [0.062].
- Distance required by the ejector latch in the open position. Housing and latch are glass-filled nylon or polyester, UL94V-0 rated; color per table. Contacts: phosphor bronze or brass. Contacts: in the selectively plated area, minimum gold over palladium-nickel plating thickness 0.76μm [0.00030]; solder tail minimum tin plating thickness 2.54μm [0.00100]; overall contact minimum nickel underplate thickness 1.27μm [0.000050]. Alternatively, in the selectively plated area, minimum gold plating thickness 0.76μm [0.000030]; solder tail minimum tin plating thickness 2.54μm [0.00100]; overall contact minimum nickel underplate thickness 1.27μm [0.000050]. Datums M and N are determined by the customer.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



