LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 487526-3 product image
  • 487526-3 thumbnail 1
  • 487526-3 thumbnail 2
  • 487526-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 487526-3RoHS

Manufacturer
MPN
487526-3
LCSC Part #
C5168655
Packaging
P=2.54mm
Customer #
Key Attributes
HOUSING,RECEPTACLE,LATCH,POLARIZED,FFC
Datasheetpdf iconTE Connectivity 487526-3
Custom CablesMOQ 1pc
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5524$ 1.55
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Accessories
ManufacturerTE Connectivity
PackagingP=2.54mm
Operating Temperature-65℃~+105℃
ColorBlack
Pitch2.54mm
Flame Retardant RatingUL94V-0
Holes Structure1x4P
With WingsWithout Fins
Number of PINs Per Row4
Number of Rows1
Row Spacing-
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.