TE Connectivity 2-640456-0
| Manufacturer | |
| MPN | 2-640456-0 |
| LCSC Part # | C5167261 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 250V 20 1 2.54mm 5A Through Hole Tin 20P -55℃~+105℃ 1x20P Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+105℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Row Spacing | - | |
| Pin Structure | 1x20P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+105℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Row Spacing | - | |
| Pin Structure | 1x20P |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6773 | $ 1.68 |
| 10+ | $ 1.6367 | $ 16.37 |
| 30+ | $ 1.6108 | $ 48.32 |
| 100+ | $ 1.5832 | $ 158.32 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+105℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Row Spacing | - | |
| Pin Structure | 1x20P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+105℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Row Spacing | - | |
| Pin Structure | 1x20P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



