TE Connectivity 130517
| Manufacturer | |
| MPN | 130517 |
| LCSC Part # | C5167215 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16~22 Spade Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.347mm | |
| Head Width | 7.112mm | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Overall Length | 20.65mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.347mm | |
| Head Width | 7.112mm |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Overall Length | 20.65mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6763 | $ 0.68 |
| 10+ | $ 0.5463 | $ 5.46 |
| 30+ | $ 0.4813 | $ 14.44 |
| 100+ | $ 0.4179 | $ 41.79 |
| 500+ | $ 0.3792 | $ 189.60 |
| 1,000+ | $ 0.3591 | $ 359.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.347mm | |
| Head Width | 7.112mm | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Overall Length | 20.65mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.347mm | |
| Head Width | 7.112mm |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Overall Length | 20.65mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

