TE Connectivity 5-104071-5
| Manufacturer | |
| MPN | 5-104071-5 |
| LCSC Part # | C5166366 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 1.27mm Through Hole 30V Tin -65℃~+105℃ 25P Black 25 1x25P 1 Through Hole,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Number of PINs | 25P | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 25 | |
| Pin Structure | 1x25P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+105℃ | |
| Number of PINs | 25P | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 25 | |
| Pin Structure | 1x25P | |
| Number of Rows | 1 |
Introduction
Recommended hole patterns, including basic dimensions for both odd and even spacing (see table). Contact areas are plated with 0.76μm gold, legacy TAICS plated with 3.81μm tin-lead, and overall plating of 1.27μm nickel. Circuit identification features are omitted on plug assemblies at pin positions 4, 5, 6, and 7. Dimensions apply to the bottom of the shroud and at the interface of pins and housing. For materials, the housing is LCP in black, and contacts are copper alloy.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.7871 | $ 10.79 |
| 10+ | $ 10.58 | $ 105.80 |
| 30+ | $ 10.4413 | $ 313.24 |
| 100+ | $ 10.3043 | $ 1030.43 |
Standard Packaging13/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Number of PINs | 25P | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 25 | |
| Pin Structure | 1x25P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+105℃ | |
| Number of PINs | 25P | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 25 | |
| Pin Structure | 1x25P | |
| Number of Rows | 1 |
Introduction
Recommended hole patterns, including basic dimensions for both odd and even spacing (see table). Contact areas are plated with 0.76μm gold, legacy TAICS plated with 3.81μm tin-lead, and overall plating of 1.27μm nickel. Circuit identification features are omitted on plug assemblies at pin positions 4, 5, 6, and 7. Dimensions apply to the bottom of the shroud and at the interface of pins and housing. For materials, the housing is LCP in black, and contacts are copper alloy.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



