TE Connectivity 6-104068-8
| Manufacturer | |
| MPN | 6-104068-8 |
| LCSC Part # | C5166274 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | HEADER ASSEMBLY, VERTICAL, DOUBLE ROW W/ SIDE & END LATCHES |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 34 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 3.6A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 68P | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x34P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 34 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 3.6A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 68P | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x34P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.2821 | $ 18.28 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 34 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 3.6A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 68P | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x34P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 34 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 3.6A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 68P | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x34P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C5166274 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



