TE Connectivity S1125-KIT-1
| Manufacturer | |
| MPN | S1125-KIT-1 |
| LCSC Part # | C5165373 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 100A 1 Set Normally Open: 1A (SPST NO) Glue, Adhesives, Applicators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tapes, Adhesives, Materials/Glue, Adhesives, Applicators | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Contact Material | - | |
| Contact Rating | - | |
| Height | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Length | - | |
| Width | - | |
| Switching Current(Max) | 100A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | - | |
| Operating Temperature | - | |
| Coil Type | - | |
| Number of Pins | - |
| Type | Description | |
|---|---|---|
| Category | Tapes, Adhesives, Materials/Glue, Adhesives, Applicators | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Contact Material | - | |
| Contact Rating | - | |
| Height | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Length | - | |
| Width | - | |
| Switching Current(Max) | 100A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | - | |
| Operating Temperature | - | |
| Coil Type | - | |
| Number of Pins | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 216.5791 | $ 216.58 |
| 200+ | $ 83.8145 | $ 16762.90 |
| 500+ | $ 80.8679 | $ 40433.95 |
| 1,000+ | $ 79.4129 | $ 79412.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tapes, Adhesives, Materials/Glue, Adhesives, Applicators | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Contact Material | - | |
| Contact Rating | - | |
| Height | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Length | - | |
| Width | - | |
| Switching Current(Max) | 100A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | - | |
| Operating Temperature | - | |
| Coil Type | - | |
| Number of Pins | - |
| Type | Description | |
|---|---|---|
| Category | Tapes, Adhesives, Materials/Glue, Adhesives, Applicators | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Contact Material | - | |
| Contact Rating | - | |
| Height | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Length | - | |
| Width | - | |
| Switching Current(Max) | 100A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | - | |
| Operating Temperature | - | |
| Coil Type | - | |
| Number of Pins | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

