TE Connectivity 2-5499206-2
| Manufacturer | |
| MPN | 2-5499206-2 |
| LCSC Part # | C5164477 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.54mm IDC Header 1A Through Hole -65℃~+105℃ Gold Blue 7 2 Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x7P | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x7P |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2217 | $ 5.22 |
| 10+ | $ 5.1026 | $ 51.03 |
| 30+ | $ 5.0243 | $ 150.73 |
| 100+ | $ 4.946 | $ 494.60 |
Standard Packaging42/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x7P | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Number of Positions or Pins | 2x7P |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 71918-214LF | Amphenol | Through Hole,P=2.54mm | 108 | $ 1.7168 | ||
| HX NJ2.54-2x7P ZZ-CE | hanxia | Through Hole,P=2.54mm | 1,453 | $0.3752 $0.3949 | ||
| 71918-114LF | Amphenol | Through Hole,P=2.54mm | 8 | $ 1.8179 | ||
| XG4A-1431 | OMRON | Through Hole,P=2.54mm | 97 | $ 1.1031 | ||
| Z-230010814209 | Nextron | Through Hole,P=2.54mm | 4,067 | $ 0.5224 | ||
| DS1011-14SBSiB7-B | CONNFLY Elec | Through Hole,P=2.54mm | 1,582 | $ 0.2082 | ||
| B-3100S14P-A110 | Ckmtw | Through Hole,P=2.54mm | 486 | $ 0.369 | ||
| 331014SG0ABLA03 | JILN | Through Hole,P=2.54mm | 108 | $ 0.217 | ||
| N3314-6302RB | 3M | Through Hole,P=2.54mm | 0 | $ 5.54 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



