ADI/TRINAMIC TMC2590-TA-T
| Manufacturer | |
| MPN | TMC2590-TA-T |
| LCSC Part # | C516357 |
| Packaging | LQFP-32-EP(5x5) |
| Customer # | |
| Key Attributes | Stepper Motor Driver with External MOSFETs |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | No | |
| Interface | SPI;STEP/DIR | |
| Operating Temperature | - | |
| Step Resolution | 256 | |
| Output Current | - | |
| Control Voltage | - | |
| Motor Drive Voltage(Vm) | 5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Interface | SPI;STEP/DIR | |
| Operating Temperature | - | |
| Step Resolution | 256 | |
| Output Current | - | |
| Control Voltage | - | |
| Motor Drive Voltage(Vm) | 5V~60V |
Introduction
The TMC2590 driver for two-phase stepper motors offers an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI and STEP/DIR interfaces simplify communication. The TMC2590 uses external N- and P-channel MOSFETs for motor currents from 1A up to roughly 8A. No bootstrapping and charge-pump are required. Integrated protection and diagnostic features support robust and reliable operation. High integration, high efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions. Interfacing is compatible to the TMC26x family.
Features
- Motor Current from 1A to 8A using external (N&P) MOSFETs
- High Voltage Range from 5V up to 60V DC operating voltage
- High Resolution up to 256 microsteps per full step
- Small Size 5x5mm (body) TQFP32-EP package
- Low Power Dissipation using MOSFET power stage
- High Temperature Tolerance due to low self-heating
- EMI-optimized slope & current controlled gate drivers
- Protection & Diagnostics short to GND, short to VS / overcurrent, programmable overtemperature & undervoltage
- StallGuard2 high precision sensorless motor load detection
- CoolStep load dependent current control saves up to 75%
- MicroPlyer 256 step smoothness with 1/16 step input
- SpreadCycle high-precision chopper for best current sine wave form and zero crossing
- Differential Current Sensing for quiet chopper operation
- Resonance Dampening for mid-range velocity
Applications
- Textile, Sewing Machines
- Factory & Lab Automation
- 3D printing
- Liquid Handling
- Medical
- Office Automation
- Printer and Scanner
- CCTV, Security
- ATM, Cash recycler, POS
- Pumps and Valves
- Heliostat Controller
- CNC Machines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.319 | $ 5.32 |
| 10+ | $ 4.5554 | $ 45.55 |
| 30+ | $ 3.7528 | $ 112.58 |
| 100+ | $ 3.362 | $ 336.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | No | |
| Interface | SPI;STEP/DIR | |
| Operating Temperature | - | |
| Step Resolution | 256 | |
| Output Current | - | |
| Control Voltage | - | |
| Motor Drive Voltage(Vm) | 5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | LQFP-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Interface | SPI;STEP/DIR | |
| Operating Temperature | - | |
| Step Resolution | 256 | |
| Output Current | - | |
| Control Voltage | - | |
| Motor Drive Voltage(Vm) | 5V~60V |
Introduction
The TMC2590 driver for two-phase stepper motors offers an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI and STEP/DIR interfaces simplify communication. The TMC2590 uses external N- and P-channel MOSFETs for motor currents from 1A up to roughly 8A. No bootstrapping and charge-pump are required. Integrated protection and diagnostic features support robust and reliable operation. High integration, high efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions. Interfacing is compatible to the TMC26x family.
Features
- Motor Current from 1A to 8A using external (N&P) MOSFETs
- High Voltage Range from 5V up to 60V DC operating voltage
- High Resolution up to 256 microsteps per full step
- Small Size 5x5mm (body) TQFP32-EP package
- Low Power Dissipation using MOSFET power stage
- High Temperature Tolerance due to low self-heating
- EMI-optimized slope & current controlled gate drivers
- Protection & Diagnostics short to GND, short to VS / overcurrent, programmable overtemperature & undervoltage
- StallGuard2 high precision sensorless motor load detection
- CoolStep load dependent current control saves up to 75%
- MicroPlyer 256 step smoothness with 1/16 step input
- SpreadCycle high-precision chopper for best current sine wave form and zero crossing
- Differential Current Sensing for quiet chopper operation
- Resonance Dampening for mid-range velocity
Applications
- Textile, Sewing Machines
- Factory & Lab Automation
- 3D printing
- Liquid Handling
- Medical
- Office Automation
- Printer and Scanner
- CCTV, Security
- ATM, Cash recycler, POS
- Pumps and Valves
- Heliostat Controller
- CNC Machines
C516357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



