ADI/TRINAMIC TMC262C-LA
| Manufacturer | |
| MPN | TMC262C-LA |
| LCSC Part # | C516355 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | POWER DRIVER FOR STEPPER MOTORS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-32-EP(5x5) | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | No | |
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 10A | |
| Step Resolution | 256 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | 9V~59V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-32-EP(5x5) | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 10A | |
| Step Resolution | 256 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | 9V~59V |
Introduction
The TMC262/TMC262C drivers for two-phase stepper motors offer an industry-leading feature set, including high-resolution micro-stepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI™ and STEP/DIR interfaces simplify communication. The TMC262 uses four external N- and P-channel dual-MOSFETs for motor currents up to 8A RMS and up to 60V. Integrated protection and diagnostic features support robust and reliable operation. High integration, high energy efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions. The new –C device improves motor silence and adds low side short protection.
Features
- High Motor Current up to 10A using external (N&P) MOSFETs
- Highest Voltage up to 60V DC operating voltage
- Highest Resolution up to 256 microsteps per full step
- Small Size 5x5mm QFN32 package
- Low Power Dissipation synchronous rectification
- EMI-optimized slope & current controlled gate drivers
- Protection & Diagnostics short to GND, overtemperature & undervoltage; short to VS & overcurrent (TMC262C only)
- StallGuard2 high precision sensorless motor load detection
- CoolStep load dependent current control saves up to 75%
- MicroPlyer 256 microstep smoothness with 1/16 step input
- SpreadCycle high-precision chopper for best current sine wave form and zero crossing
- Improved Silent Motor operation (TMC262C only)
- Clock Failsafe option for external clock (TMC262C only)
Applications
- Textile, Sewing Machines
- Factory Automation
- Lab Automation
- Liquid Handling
- Medical
- Office Automation
- Printer and Scanner
- CCTV, Security
- ATM, Cash recycler
- POS
- Pumps and Valves
- Heliostat Controller
- CNC Machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.9274 | $ 13.93 |
| 10+ | $ 13.5642 | $ 135.64 |
| 14+ | $ 12.4697 | $ 174.58 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-32-EP(5x5) | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | No | |
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 10A | |
| Step Resolution | 256 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | 9V~59V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-32-EP(5x5) | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Interface | SPI;STEP/DIR | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 10A | |
| Step Resolution | 256 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | 9V~59V |
Introduction
The TMC262/TMC262C drivers for two-phase stepper motors offer an industry-leading feature set, including high-resolution micro-stepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI™ and STEP/DIR interfaces simplify communication. The TMC262 uses four external N- and P-channel dual-MOSFETs for motor currents up to 8A RMS and up to 60V. Integrated protection and diagnostic features support robust and reliable operation. High integration, high energy efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions. The new –C device improves motor silence and adds low side short protection.
Features
- High Motor Current up to 10A using external (N&P) MOSFETs
- Highest Voltage up to 60V DC operating voltage
- Highest Resolution up to 256 microsteps per full step
- Small Size 5x5mm QFN32 package
- Low Power Dissipation synchronous rectification
- EMI-optimized slope & current controlled gate drivers
- Protection & Diagnostics short to GND, overtemperature & undervoltage; short to VS & overcurrent (TMC262C only)
- StallGuard2 high precision sensorless motor load detection
- CoolStep load dependent current control saves up to 75%
- MicroPlyer 256 microstep smoothness with 1/16 step input
- SpreadCycle high-precision chopper for best current sine wave form and zero crossing
- Improved Silent Motor operation (TMC262C only)
- Clock Failsafe option for external clock (TMC262C only)
Applications
- Textile, Sewing Machines
- Factory Automation
- Lab Automation
- Liquid Handling
- Medical
- Office Automation
- Printer and Scanner
- CCTV, Security
- ATM, Cash recycler
- POS
- Pumps and Valves
- Heliostat Controller
- CNC Machines
C516355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



