TE Connectivity 1-770835-0
| Manufacturer | |
| MPN | 1-770835-0 |
| LCSC Part # | C5163341 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 600V | |
| Wire Gauge - AWG | 26~30 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation OD | 0.89mm~1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 600V |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 26~30 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation OD | 0.89mm~1.27mm |
Report an ErrorShow similar products (0) >
In-Stock: 9,799
9,799 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4505 | $ 0.45 |
| 10+ | $ 0.4082 | $ 4.08 |
| 30+ | $ 0.3887 | $ 11.66 |
| 100+ | $ 0.366 | $ 36.60 |
| 500+ | $ 0.3562 | $ 178.10 |
| 1,000+ | $ 0.3497 | $ 349.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 600V | |
| Wire Gauge - AWG | 26~30 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation OD | 0.89mm~1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 600V |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 26~30 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation OD | 0.89mm~1.27mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



