CONNTEK KTH1621SH-SF5
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH1621SH-SF5 |
| LCSC Part # | C516262 |
| Packaging | SOT-553-5 |
| Customer # | |
| Key Attributes | High-performance, low-power Hall switch sensor for Arctic magnetic field detection |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-553-5 | |
| Sample Frequency | 5Hz | |
| Operation Points | 4.6mT | |
| Supply Current | 1.6uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-553-5 | |
| Sample Frequency | 5Hz |
| Type | Description | |
|---|---|---|
| Operation Points | 4.6mT | |
| Supply Current | 1.6uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
Report an ErrorShow similar products (0) >
In-Stock: 3,025
3,025 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1325 | $ 0.66 |
| 50+ | $ 0.1051 | $ 5.26 |
| 150+ | $ 0.0915 | $ 13.73 |
| 500+ | $ 0.0812 | $ 40.60 |
| 3,000+ | $ 0.0654 | $ 196.20 |
| 6,000+ | $ 0.0613 | $ 367.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-553-5 | |
| Sample Frequency | 5Hz | |
| Operation Points | 4.6mT | |
| Supply Current | 1.6uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-553-5 | |
| Sample Frequency | 5Hz |
| Type | Description | |
|---|---|---|
| Operation Points | 4.6mT | |
| Supply Current | 1.6uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
Report an ErrorShow similar products (0) >
C516262 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



