ZHIDE ES5MB
| Manufacturer | ZHIDEAsian Brands |
| MPN | ES5MB |
| LCSC Part # | C5161844 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 1kV SMB |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.2V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.2V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
Report an ErrorShow similar products (0) >
In-Stock: 4,245
4,245 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1301 | $ 0.65 |
| 50+ | $ 0.1029 | $ 5.15 |
| 150+ | $ 0.0892 | $ 13.38 |
| 500+ | $ 0.079 | $ 39.50 |
| 3,000+ | $ 0.0709 | $ 212.70 |
| 6,000+ | $ 0.0668 | $ 400.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.2V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.2V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 110A |
Report an ErrorShow similar products (0) >
C5161844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



