ZHIDE 5.0SMDJ70A
| Manufacturer | ZHIDEAsian Brands |
| MPN | 5.0SMDJ70A |
| LCSC Part # | C5161622 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 70VWM DO-214AB(SMC) |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 113A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 44.69uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 113A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 44.69uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Surface mount transient voltage suppressor rectifier, reverse voltage 5.0 ~ 440 V, with 5000 W peak pulse power.
Features
AI Translation
- Glass passivated die
- 5000W peak pulse power capability using 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
In-Stock: 160
160 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.504 | $ 0.50 |
| 10+ | $ 0.3938 | $ 3.94 |
| 30+ | $ 0.347 | $ 10.41 |
| 100+ | $ 0.2882 | $ 28.82 |
| 500+ | $ 0.249 | $ 124.50 |
| 1,000+ | $ 0.2324 | $ 232.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 113A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 44.69uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ZHIDE | |
| Packaging | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 113A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 44.69uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Surface mount transient voltage suppressor rectifier, reverse voltage 5.0 ~ 440 V, with 5000 W peak pulse power.
Features
AI Translation
- Glass passivated die
- 5000W peak pulse power capability using 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



