BERYL Electronic Tech BC016M101LO6.3*8L-1A4T
| Manufacturer | BERYL Electronic TechAsian Brands |
| MPN | BC016M101LO6.3*8L-1A4T |
| LCSC Part # | C516123 |
| Packaging | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 16V TH |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1361$ 0.1293 | $ 0.65 |
| 50+ | $ 0.1096$ 0.1042 | $ 5.21 |
| 150+ | $ 0.0964$ 0.0916 | $ 13.74 |
| 1,000+ | $ 0.0864$ 0.0821 | $ 82.10 |
| 2,000+ | $ 0.0785$ 0.0746 | $ 149.20 |
| 5,000+ | $ 0.0745$ 0.0708 | $ 354.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CF016M101LO6.3*8L-1A4T | BERYL Electronic Tech | Through Hole,D6.3xL8mm | 0 | $0.1209 $0.1727 |



