LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL PZ200-1-16-Z-C product image
  • PZ200-1-16-Z-C thumbnail 1
  • PZ200-1-16-Z-C thumbnail 2
  • PZ200-1-16-Z-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PZ200-1-16-Z-C

Manufacturer
HCTLAsian Brands
MPN
PZ200-1-16-Z-C
LCSC Part #
C5159807
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER 16POS 2mm SINGLE ROW TH
Datasheetpdf iconHCTL PZ200-1-16-Z-C
Custom CablesMOQ 1pc
In-Stock: 511
511 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6767$ 0.5414$ 0.54
10+$ 0.5495$ 0.4396$ 4.40
30+$ 0.4843$ 0.3875$ 11.63
100+$ 0.4207$ 0.3366$ 33.66
500+$ 0.3653$ 0.2923$ 146.15
1,000+$ 0.3457$ 0.2766$ 276.60
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2mm
Contact MaterialBrass
Number of Rows1
Pitch2mm
Circluar Pins/Square PinsRound Pin
Current Rating2A
Insulation Height2.8mm
Mounting TypeThrough Hole
Length of Mating Pin3.5mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Length of End Connection Pin3.7mm
Number of PINs16P
ColorBlack
Pin Structure1x16P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.