VISHAY BPW85C
| Manufacturer | |
| MPN | BPW85C |
| LCSC Part # | C5158074 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 50mA 70V 850nm 25° 200nA Through Hole,D=3mm Phototransistors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | 25° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 850nm | |
| Viewing Angle | 25° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8978 | $ 0.90 |
| 10+ | $ 0.7327 | $ 7.33 |
| 30+ | $ 0.6494 | $ 19.48 |
| 100+ | $ 0.5661 | $ 56.61 |
| 500+ | $ 0.5168 | $ 258.40 |
| 1,000+ | $ 0.4921 | $ 492.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | 25° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 850nm | |
| Viewing Angle | 25° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TEFT4300 | VISHAY | Through Hole,D=3mm | 18,640 | $ 0.2352 |



