LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FMMT493QTA product image
  • FMMT493QTA thumbnail 1
  • FMMT493QTA thumbnail 2
  • FMMT493QTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FMMT493QTARoHS

Manufacturer
MPN
FMMT493QTA
LCSC Part #
C5157763
Packaging
TO-236-3
Customer #
Key Attributes
TRANS NPN 100V 1A TO-236-3
Datasheetpdf iconDIODES FMMT493QTA
In-Stock: 770
770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2858$ 1.43
50+$ 0.2269$ 11.35
150+$ 0.2016$ 30.24
500+$ 0.1701$ 85.05
3,000+$ 0.1561$ 468.30
6,000+$ 0.1477$ 886.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingTO-236-3
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO7V
DC Current Gain60
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • BVCEO > 100V
  • lC = 1A High Continuous Collector Current
  • lcm = 2A Peak Pulse Current
  • 500mW Power Dissipation
  • hFE Characterised Up to 2A for High Current Gain Hold Up
  • Complementary PNP Type: FMMT593
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Case: SOT23 Case Material: Molded Plastic. “Green” Molding Compound. UL Flammability Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – Matte Tin Plated Leads, Solderable per MILSTD-202, Method 208
  • Weight: 0.008 grams (Approximate)