kinghelm KH-2.54PH180-2X13P-L8.9
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-2.54PH180-2X13P-L8.9 |
| LCSC Part # | C5157636 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 26POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 13 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 13 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2853 | $ 1.43 |
| 50+ | $ 0.2283 | $ 11.42 |
| 120+ | $ 0.1971 | $ 23.65 |
| 480+ | $ 0.1666 | $ 79.97 |
| 2,520+ | $ 0.153 | $ 385.56 |
| 5,040+ | $ 0.1448 | $ 729.79 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 13 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 13 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C5157636 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



