LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-2.54PH180-2X3P-L8.9 product image
  • KH-2.54PH180-2X3P-L8.9 thumbnail 1
  • KH-2.54PH180-2X3P-L8.9 thumbnail 2
  • KH-2.54PH180-2X3P-L8.9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-2.54PH180-2X3P-L8.9RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-2.54PH180-2X3P-L8.9
LCSC Part #
C5157626
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 6POS 2.54mm
Datasheetpdf iconkinghelm KH-2.54PH180-2X3P-L8.9
Custom CablesMOQ 1pc
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1025$ 0.51
50+$ 0.0815$ 4.08
150+$ 0.0711$ 10.67
500+$ 0.0606$ 30.30
2,500+$ 0.0544$ 136.00
5,000+$ 0.0512$ 256.00
Standard Packaging340/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
Manufacturerkinghelm
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x3P
colourBlack
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Connector TypeIDC Header
Pitch2.54mm
Number of PINs Per Row3
Current Rating3A
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.