LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Xinyangze YZ01215060R-01 product image
  • YZ01215060R-01 thumbnail 1
  • YZ01215060R-01 thumbnail 2
  • YZ01215060R-01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xinyangze YZ01215060R-01

Manufacturer
XinyangzeAsian Brands
MPN
YZ01215060R-01
LCSC Part #
C5157434
Packaging
SMD,D=2mm
Customer #
Key Attributes
CONN PIN 1POS SMD
Datasheetpdf iconXinyangze YZ01215060R-01
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3592$ 0.3413$ 1.71
50+$ 0.284$ 0.2698$ 13.49
150+$ 0.2518$ 0.2393$ 35.90
1,000+$ 0.2026$ 0.1925$ 192.50
2,000+$ 0.1847$ 0.1755$ 351.00
5,000+$ 0.1739$ 0.1653$ 826.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure
ManufacturerXinyangze
PackagingSMD,D=2mm
Voltage Rating12V
working temperature-20℃~+70℃
Number of Pins1P
TypePogo Pin
Overall Length/Height6mm
Contact Resistance50mΩ
Operational Height5mm
Elastic Life10000 times
Current Rating1A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.