Xinyangze YZP0438-40112-01
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZP0438-40112-01 |
| LCSC Part # | C5157332 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 1P Pogo Pin 11.2mm 50mΩ 5.7mm 10000 times 1A Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 24V | |
| working temperature | -20℃~+70℃ | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 11.2mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 5.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 24V | |
| working temperature | -20℃~+70℃ | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Overall Length/Height | 11.2mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 5.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5699 | $ 0.57 |
| 10+ | $ 0.4618 | $ 4.62 |
| 30+ | $ 0.4078 | $ 12.23 |
| 100+ | $ 0.3553 | $ 35.53 |
| 500+ | $ 0.3228 | $ 161.40 |
| 1,000+ | $ 0.2904 | $ 290.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 24V | |
| working temperature | -20℃~+70℃ | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 11.2mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 5.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 24V | |
| working temperature | -20℃~+70℃ | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Overall Length/Height | 11.2mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 5.7mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
C5157332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



