LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7SZ14FE,LJ(CT product image
  • TC7SZ14FE,LJ(CT thumbnail 1
  • TC7SZ14FE,LJ(CT thumbnail 2
  • TC7SZ14FE,LJ(CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC7SZ14FE,LJ(CT

Manufacturer
MPN
TC7SZ14FE,LJ(CT
LCSC Part #
C5156513
Packaging
SOT-553
Customer #
Key Attributes
CMOS Digital Integrated Circuits Schmitt Inverter
Datasheetpdf iconTOSHIBA TC7SZ14FE,LJ(CT
Alternative Parts1
In-Stock: 1,745
1,745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1231$ 0.62
50+$ 0.0992$ 4.96
150+$ 0.0873$ 13.10
500+$ 0.0754$ 37.70
2,500+$ 0.0682$ 170.50
4,000+$ 0.0646$ 258.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingSOT-553
Input TypeSchmitt trigger
Logic FamilyTC7SZ
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay5.9ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low200mV~1.2V
Operating Temperature-40℃~+85℃
Input Logic Level - High1.4V~3.6V
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)2uA
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Introduction

AI Translation

Schmitt Inverter

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: T(opr) = -40 to 125 °C
  • High output current: ±24 mA (min) at V(CC) = 3.0 V
  • Super high speed operation: t(pd) = 3.7 ns (typ.) at V(CC) = 5.0 V, C(L) = 50 pF
  • Operation voltage range: V(CC) = 1.65 to 5.5 V
  • 5.5 V tolerant inputs
  • 5.5 V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3 V V(CC)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NL17SZ14XV5T2GonsemiSOT-5530$ 0.1135