Amphenol PSASM2130412TR
| Manufacturer | |
| MPN | PSASM2130412TR |
| LCSC Part # | C5155181 |
| Packaging | - |
| Customer # | |
| Key Attributes | PCle SAS R/A SMT Plug Con |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating (Max) | 1.5A | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Number of Pins | 68P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating (Max) | 1.5A |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Number of Pins | 68P | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.4344 | $ 19.43 |
| 10+ | $ 18.4774 | $ 184.77 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating (Max) | 1.5A | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Number of Pins | 68P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating (Max) | 1.5A |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Number of Pins | 68P | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
C5155181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



