ZOEYGO AES20-S12
| Manufacturer | ZOEYGOAsian Brands |
| MPN | AES20-S12 |
| LCSC Part # | C5154847 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20W AC-DC Module Power Supply, Ultra-small Size, High Efficiency |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | ZOEYGO | |
| Packaging | Through Hole | |
| Quiescent Dissipation | 0.1W | |
| Height | 23.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| output voltage | 12V | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output current (maximum value) | 1.66A | |
| Length | 54.5mm | |
| Width | 29.2mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | ZOEYGO | |
| Packaging | Through Hole | |
| Quiescent Dissipation | 0.1W | |
| Height | 23.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| output voltage | 12V | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output current (maximum value) | 1.66A | |
| Length | 54.5mm | |
| Width | 29.2mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3793 | $ 6.38 |
| 10+ | $ 5.4827 | $ 54.83 |
| 30+ | $ 4.9347 | $ 148.04 |
| 100+ | $ 4.4755 | $ 447.55 |
Standard Packaging9/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | ZOEYGO | |
| Packaging | Through Hole | |
| Quiescent Dissipation | 0.1W | |
| Height | 23.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| output voltage | 12V | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output current (maximum value) | 1.66A | |
| Length | 54.5mm | |
| Width | 29.2mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | ZOEYGO | |
| Packaging | Through Hole | |
| Quiescent Dissipation | 0.1W | |
| Height | 23.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| output voltage | 12V | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Output current (maximum value) | 1.66A | |
| Length | 54.5mm | |
| Width | 29.2mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
C5154847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

