EPSON X1G0053710200
| Manufacturer | |
| MPN | X1G0053710200 |
| LCSC Part # | C5154207 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | VC-TCXO/TCXO/TCXO-Standby for Automotive |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low noise
- 105°C High temp
- Stand-by function (ST)
- Conforms to AEC-Q100
Applications
AI Translation
- GNSS for Automotive
- V2X (TCU, DSRC)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8285 | $ 0.83 |
| 10+ | $ 0.8116 | $ 8.12 |
| 30+ | $ 0.7993 | $ 23.98 |
| 100+ | $ 0.787 | $ 78.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low noise
- 105°C High temp
- Stand-by function (ST)
- Conforms to AEC-Q100
Applications
AI Translation
- GNSS for Automotive
- V2X (TCU, DSRC)
C5154207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



