Taiyo Yuden NS12555T150MNV
| Manufacturer | |
| MPN | NS12555T150MNV |
| LCSC Part # | C515392 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 3.89A 23.3mΩ SMD,12.5x12.5mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 3.89A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 23.3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 3.89A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 23.3mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8238 | $ 0.82 |
| 10+ | $ 0.6624 | $ 6.62 |
| 30+ | $ 0.5824 | $ 17.47 |
| 100+ | $ 0.5024 | $ 50.24 |
| 500+ | $ 0.433 | $ 216.50 |
| 1,000+ | $ 0.4074 | $ 407.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 3.89A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 23.3mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 3.89A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 23.3mΩ |
Report an ErrorShow similar products (0) >
C515392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLF12565T-150M4R2-H | TDK | SMD,12.5x12.5mm | 18 | $ 1.0542 | ||
| LCRNJ12555GL150MN | Taiyo Yuden | SMD,12.5x12.5mm | 0 | $ 2.2048 | ||
| BPCF00131355150M00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.306 | ||
| BPSF00131355150M00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.3249 | ||
| SCRH125B-150 | Bel Fuse | SMD,12.5x12.5mm | 0 | $ 2.1016 | ||
| SCRH125-150 | Bel Fuse | SMD,12.5x12.5mm | 0 | $ 1.3254 | ||
| LDRS4949MT150 | SEI(Stackpole Electronics Inc.) | SMD,12.5x12.5mm | 0 | $ 0.4025 | ||
| BPSF00131365150M00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.3249 | ||
| BPCF00131365150M00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.3249 | ||
| SCRH127-150 | Bel Fuse | SMD,12.5x12.5mm | 0 | $ 1.9349 |



